FSPR948Y

Heilind Number:PANFSPR948Y
Manufacturer:Panduit
Manufacturer Number:FSPR948Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 48 Fiber Indoor Armored Cable, Riser (OFCR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSPR948Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor Interlocking Armored Cable
Cable Color:Black
SKU:PANFSPR948Y

Detailed Description

Enhance your networking infrastructure with our Indoor/Outdoor Fiber Optic Cable. Designed for optimal performance in diverse environments, this cable features a robust Interlocking Armored construction that ensures durability and protection. With a fiber type of OS2, it guarantees high-speed data transmission with minimal signal loss. Operating seamlessly in temperatures ranging from -40°C to 75°C (-40°F to 167°F), it offers reliability in both extreme cold and hot conditions. The sleek black color not only complements any setup but also signifies its RoHS compliance, making it an environmentally friendly choice. Elevate your connectivity with this essential Indoor Interlocking Armored Cable.