FSTN906

Heilind Number:PANFSTN906
Manufacturer:Panduit
Manufacturer Number:FSTN906
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 6 Fiber Outside Plant Non-Armored Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSTN906
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant All-Dielectric Cable
Cable Color:Black
SKU:PANFSTN906

Detailed Description

Upgrade your outdoor network infrastructure with our high-performance Indoor/Outdoor Fiber Optic Cable. Designed for maximum durability, this all-dielectric cable features a rugged Outside Plant construction, making it ideal for harsh environments. With a temperature range of -40 °C to 70 °C (-40 °F to 158 °F), it ensures reliable operation in extreme conditions. The OS2 fiber type guarantees high-speed data transmission, while the sleek black color blends seamlessly into any outdoor setting. Trust in this cable for efficient and secure connectivity in your network.