FSTN91A

Heilind Number:PANFSTN91A
Manufacturer:Panduit
Manufacturer Number:FSTN91A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 144 Fiber Outside Plant Non-Armored Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSTN91A
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant All-Dielectric Cable
Cable Color:Black
SKU:PANFSTN91A

Detailed Description

Enhance your network connectivity with our high-performance Outside Plant All-Dielectric Fiber Optic Cable. Designed for seamless indoor and outdoor use, this advanced cable features a rugged construction that can withstand extreme temperatures ranging from -40°C to 70°C (-40°F to 158°F). With OS2 fiber type, it guarantees optimal transmission quality for your data. The unarmored black jacket ensures durability and flexibility, making it perfect for a wide range of applications. Upgrade your wire management system with this reliable solution and experience seamless connectivity like never before.