FSTN948

Heilind Number:PANFSTN948
Manufacturer:Panduit
Manufacturer Number:FSTN948
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 48 Fiber Outside Plant Non-Armored Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSTN948
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant All-Dielectric Cable
Cable Color:Black
SKU:PANFSTN948

Detailed Description

Enhance your network connectivity with our versatile Indoor/Outdoor Fiber Optic Cable. Engineered for reliable performance in any environment, this Outside Plant All-Dielectric Cable boasts high durability and a wide operating temperature range from -40°C to 70°C (-40°F to 158°F). Designed with OS2 fiber for optimal signal transmission, it ensures seamless data transfer. The black cable construction with unarmored protection offers flexibility for various installation settings. Elevate your wire management system with this essential component, perfect for Ethernet and fiber optic connections. Trust in its quality and efficiency for all your networking needs.