FSTN996

Heilind Number:PANFSTN996
Manufacturer:Panduit
Manufacturer Number:FSTN996
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 96 Fiber Outside Plant Non-Armored Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSTN996
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Unarmored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant All-Dielectric Cable
Cable Color:Black
SKU:PANFSTN996

Detailed Description

Enhance your network connectivity with our versatile Outdoor Fiber Optic Cable. Designed for durability in all weather conditions, this all-dielectric cable is ideal for outdoor use, featuring a rugged construction that can withstand temperatures ranging from -40°C to 70°C. With a high-performance OS2 fiber type, it ensures reliable data transmission over long distances. The black color blends seamlessly into outdoor environments, while the unarmored design provides flexibility for easy installation. Upgrade your network infrastructure with this essential component for seamless connectivity.