FSWN606

Heilind Number:PANFSWN606
Manufacturer:Panduit
Manufacturer Number:FSWN606
Datasheet:Drawing
ECAD Model:
3D Model

Description:

62.5um OM1 6 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSWN606
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Armored
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant Armored Cable
Cable Color:Black
SKU:PANFSWN606

Detailed Description

Enhance your network connectivity with this durable Outside Plant Armored Fiber Optic Cable. Designed for both indoor and outdoor use, it boasts a rugged construction that ensures reliable performance in harsh environments. Featuring OM1 fiber type and armored protection, it guarantees high-speed data transmission with optimal signal integrity. With a wide operating temperature range of -40°C to 70°C (-40°F to 158°F), it is built to withstand extreme conditions. The sleek black design not only complements any setup but also provides added durability. Upgrade your cable infrastructure with this premium solution, perfect for wire management and ensuring seamless Ethernet and fiber optic connectivity.