FSWN912

Heilind Number:PANFSWN912
Manufacturer:Panduit
Manufacturer Number:FSWN912
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 12 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSWN912
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant Armored Cable
Cable Color:Black
SKU:PANFSWN912

Detailed Description

Enhance your network infrastructure with our cutting-edge Outside Plant Armored Fiber Optic Cable, designed for seamless indoor and outdoor connectivity. Engineered with durability in mind, this cable features a robust Armored construction, ensuring reliable performance in even the harshest environments. With a fiber type of OS2, it guarantees high-speed data transmission with minimal signal loss. Operating efficiently in temperatures ranging from -40 °C to 70 °C (-40 °F to 158 °F), it's suitable for a wide range of applications. The sleek black design not only adds a professional touch to your setup but also signifies its compliance with RoHS regulations, making it an environmentally responsible choice. Upgrade to this premium quality cable for secure and efficient data transfer, whether it's for industrial, commercial, or residential use.