FSWN91A

Heilind Number:PANFSWN91A
Manufacturer:Panduit
Manufacturer Number:FSWN91A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 144 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSWN91A
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant Armored Cable
Cable Color:Black
SKU:PANFSWN91A

Detailed Description

Enhance your network infrastructure with our cutting-edge Outside Plant Armored Fiber Optic Cable. Engineered for seamless indoor and outdoor connectivity, this high-performance cable boasts a durable construction that can withstand extreme temperatures ranging from -40°C to 70°C (-40°F to 158°F). Featuring OS2 fiber type and RoHS compliance, it ensures optimal signal transmission while prioritizing environmental responsibility. The sleek black design not only adds a professional touch to your setup but also signifies its robustness. Elevate your wire management game with this essential component, a must-have for any modern network setup.