FSWN948

Heilind Number:PANFSWN948
Manufacturer:Panduit
Manufacturer Number:FSWN948
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 48 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSWN948
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant Armored Cable
Cable Color:Black
SKU:PANFSWN948

Detailed Description

Enhance your network connectivity with our top-of-the-line Outside Plant Armored Fiber Optic Cable. Designed for optimal performance in even the harshest environments, this cable features a rugged construction suitable for outdoor use. With a fiber type of OS2, it ensures high-speed data transmission over long distances. The black color blends seamlessly into any setting, while its RoHS compliance guarantees environmentally friendly operation. From extreme temperatures as low as -40°C to as high as 70°C, this cable maintains reliability and durability. Upgrade your network infrastructure with this Indoor/Outdoor Fiber Optic Cable, a must-have for efficient and secure data transmission.