FSWN972

Heilind Number:PANFSWN972
Manufacturer:Panduit
Manufacturer Number:FSWN972
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 72 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSWN972
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant Armored Cable
Cable Color:Black
SKU:PANFSWN972

Detailed Description

Enhance your network infrastructure with our high-performance Outdoor Fiber Optic Cable. Designed for durability and reliability in harsh environments, this armored cable is ideal for outside plant applications. With a temperature range of -40°C to 70°C (-40°F to 158°F), it can withstand extreme weather conditions. The OS2 fiber type ensures efficient data transmission over long distances. In sleek black color, it blends seamlessly into any setting. ROHS compliant for environmental responsibility, this cable is a smart choice for your connectivity needs. Upgrade to our Indoor/Outdoor Fiber Optic Cable today.