FSWN996

Heilind Number:PANFSWN996
Manufacturer:Panduit
Manufacturer Number:FSWN996
Datasheet:Drawing
ECAD Model:
3D Model

Description:

9um OS2 96 Fiber Outside Plant Armored (Single Armor, Single Jacket) Cable, Non-Rated, 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSWN996
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Outside Plant Cable/Armored
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Outside Plant Armored Cable
Cable Color:Black
SKU:PANFSWN996

Detailed Description

Elevate your network infrastructure with our Outdoor Fiber Optic Cable, designed for superior performance in extreme environments. This Armored cable boasts a rugged construction, ensuring durability in harsh conditions. With a high maximum operating temperature of 70°C (158°F) and a low minimum of -40°C (-40°F), it guarantees reliable connectivity year-round. Featuring OS2 fiber type, it delivers fast and efficient data transmission. The sleek black color blends seamlessly into outdoor surroundings, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this Outside Plant Armored Cable for secure and efficient fiber optic connectivity outdoors.