| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FT2X2YL |
| Color: | Black |
| Overall Width: | 12.16 in, 308.9 mm |
| Overall Height: | 2.08 in, 52.8 mm |
| Overall Length: | 185.2 mm, 7.29 in |
| Material: | ABS |
| Fitting Type: | Horizontal Tee Fitting |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | Horizontal Tee Fitting |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFT2X2YL |
FT2X2YL
Specifications
Detailed Description
Enhance your fiber optic network with this Horizontal Tee Fitting, a crucial component for seamless connectivity. Crafted from durable ABS material, it guarantees reliability and longevity in your setup. With a sleek black finish, it seamlessly blends into any environment. The overall dimensions of 12.16" in width, 2.08" in height, and 7.29" in length ensure a perfect fit for your system. This fitting is part of our Fiber Routing Bends, Crosses, Tees & End Caps collection, designed for efficient cable management. RoHS compliant and featuring rigid PVC channel material, it meets all necessary standards for quality and safety. Upgrade your network infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

