| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FTD81-12-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 23 mm, .91 in |
| Material: | Copper |
| Pin Length: | 12 mm, .47 in |
| Inside Diameter: | .15 in, 3.9 mm |
| Finish: | Tinned |
| Product: | Ferrules |
| Product Type: | Insulated twin wire ferrules |
| Part Aliases: | FTD81-12-C |
| SKU: | PANFTD81-12-C.P50 |
FTD81-12-C
| Heilind Number: | PANFTD81-12-C.P50 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FTD81-12-C |
| ECAD Model: |
Description:
Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 12 AWG (4.0mm²), 0.47(12.0mm) pin length.
More >>Specifications
Detailed Description
Enhance your wire termination projects with our Polypropylene Insulated Ferrules, designed for twin wire applications. Featuring a sleek gray DIN color coding, these end sleeves provide reliable insulation for 12 AWG wires, ensuring optimum performance. With a maximum operating temperature of 105°C (221°F), they are suitable for a variety of environments. Crafted from high-quality copper with a tinned finish, these ferrules offer durability and conductivity. Measuring 23mm (.91in) in overall length and with a pin length of 12mm (.47in), they are ideal for secure connections. RoHS compliant and meticulously crafted, these insulated twin wire ferrules, also known as FTD81-12-C, are a must-have for any professional or DIY enthusiast in the field of connectors and crimp terminals. Elevate your projects with the assurance of quality and performance that these ferrules provide.

