FTD83-14-C

Heilind Number:PANFTD83-14-C
Manufacturer:Panduit
Manufacturer Number:FTD83-14-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules twin wire red DIN color end sleeve, 8 AWG (10.0mm²), 0.55(14.0mm) pin length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FTD83-14-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.02 in, 26 mm
Material:Copper
Pin Length:14 mm, .55 in
Inside Diameter:.26 in, 6.5 mm
Finish:Tinned
Product:Ferrules
Product Type:Insulated twin wire ferrules
SKU:PANFTD83-14-C

Detailed Description

Enhance your electrical connections with our Polypropylene Insulated Ferrules Twin Wire in vibrant red, compliant with DIN standards. Designed for optimal performance, these end sleeves feature 8 AWG (10.0mm²) capacity and a precise pin length of 0.55" (14.0mm). Constructed with high-quality copper and tinned for durability, they ensure secure and efficient wire terminations. With a maximum operating temperature of 105°C (221°F) and an overall length of 26mm (1.02"), these ferrules are perfect for a wide range of applications. Trust in our RoHS-compliant product to meet your needs for reliable and compliant electrical components. Elevate your connectivity with these insulated twin wire ferrules.