| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FTE24A1A1 |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 24 in, 609.6 mm |
| Overall Depth: | 12 in, 290.3 mm |
| Material: | Mild Steel |
| SKU: | PANFTE24A1A1 |
FTE24A1A1
Specifications
Detailed Description
Enhance your fiber network infrastructure with our Pre-Configured 288 Fiber Termination Enclosure. Crafted from durable mild steel, this 24"x24"x12" wall-mountable unit is designed to provide robust protection for your fiber terminations. With a NEMA rating of 4X, 4, 12, it ensures reliable performance in various environments. This enclosure features ample space for efficient cable management, making it ideal for organizing and securing your network connections. Upgrade your setup with this essential piece of equipment for seamless fiber optic connectivity.

