| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FTE24A1A16 |
| Mount Type: | Wall Mount |
| Overall Width: | 24 in, 609.6 mm |
| Overall Height: | 24 in, 609.6 mm |
| Overall Depth: | 12 in, 290.3 mm |
| Material: | 316 Stainless Steel |
| SKU: | PANFTE24A1A16 |
FTE24A1A16
Specifications
Detailed Description
Enhance your fiber termination setup with this Pre-Configured 288 Fiber Termination Enclosure. Crafted from durable 316 Stainless Steel, it guarantees longevity and reliability. The 24"x24"x12" dimensions offer ample space for efficient organization, while the wall mount design ensures convenient installation. With a NEMA rating of 4X, 4, 12, it provides superior protection against environmental factors. Elevate your network infrastructure with this high-quality enclosure, perfect for professional use.

