| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FTR2X2YL |
| Color: | Yellow |
| Overall Width: | 6 in, 152.4 mm |
| Overall Height: | 3.85 in, 97.8 mm |
| Overall Length: | 3.85 in, 97.8 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Trumpet |
| SKU: | PANFTR2X2YL |
FTR2X2YL
Specifications
Detailed Description
Ensure optimal cable management with our Fiber Routing Spillouts, designed to maintain a precise bend radius of 2 inches (50.8mm) as cables exit from a spill-over junction or the 2x2 Fiber-Duct Channel. Available in a vibrant yellow hue, these ABS Trumpet-style accessories not only streamline cable organization but also offer a visually impactful solution. With dimensions of 152.4mm in width, 97.8mm in height, and length, these spillouts effectively guide cables, ensuring efficient routing and compliance with RoHS standards. Elevate your wire and cable management with our Fiber Routing Spillouts, a must-have for any network infrastructure setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

