| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FTR4X4BL |
| Color: | Black |
| Overall Width: | 201.4 mm, 7.93 in |
| Overall Height: | 151.4 mm, 5.96 in |
| Overall Length: | 3.75 in, 95.2 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Trumpet |
| SKU: | PANFTR4X4BL |
FTR4X4BL
Specifications
Detailed Description
Easily maintain optimal cable bend radius with our Fiber Routing Spillouts. Designed for use with 4x4 or 6x4 FiberRunner Vertical Tees and 4x4 Fiber-Duct Fittings, these black accessories ensure cables exit smoothly, preventing strain or damage. Crafted from durable ABS material, they guarantee long-lasting performance while meeting RoHS compliance standards. With an overall width of 201.4mm and height of 151.4mm, these trumpet-shaped spillouts offer ample space for efficient cable management. Perfect for organizing and protecting cables in wiring duct systems, they are an essential accessory for any network setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

