| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FTR4X4YL |
| Color: | Yellow |
| Overall Width: | 201.4 mm, 7.93 in |
| Overall Height: | 151.4 mm, 5.96 in |
| Overall Length: | 3.75 in, 95.2 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Trumpet |
| SKU: | PANFTR4X4YL |
FTR4X4YL
| Heilind Number: | PANFTR4X4YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FTR4X4YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fiber routing 3-sided vertical tee trumpet spillout is used to limit the bend radius of the cable to 2 (50.8mm) when exiting from a 4x4 or 6x4 FiberRunner® Vertical Tee and 4x4 Fiber-Duct Fittings. It is yellow and made of ABS plastic.
More >>Specifications
Detailed Description
The Fiber Routing 3-Sided Vertical Tee Trumpet Spillout is essential for maintaining proper cable bend radius when exiting FiberRunner® Vertical Tees and Fiber-Duct Fittings. Crafted from durable yellow ABS plastic, this accessory ensures efficient fiber management. With dimensions of 201.4mm (7.93 in) in width, 151.4mm (5.96 in) in height, and 95.2mm (3.75 in) in length, it offers a reliable solution for organizing fiber cables. RoHS compliant, it guarantees adherence to environmental standards. Perfect for wire and cable management in various settings, this trumpet spillout is a valuable addition to your connectivity infrastructure.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

