| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FTRBE58 |
| Color: | Yellow |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 1.25 in, 31.8 mm |
| Material: | 11 Gage C.R.S |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Existing Threaded Rod |
| SKU: | PANFTRBE58 |
FTRBE58
| Heilind Number: | PANFTRBE58 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FTRBE58 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used for supporting the 2x2 and 4x4 Fiber-Duct Systems from existing threaded rod installations. Bracket is secured to threaded rod with two split nuts. Contains hardware for attaching to threaded rods and hardware for mounting channel to bracket. For 5/8" Threaded Rod.
More >>Specifications
Detailed Description
Enhance the support of your Fiber-Duct™ Systems with our durable mounting bracket designed for existing threaded rod installations. Crafted from 11-gauge C.R.S. in a vibrant yellow hue, this bracket offers secure attachment with two included split nuts. Perfect for 5/8" threaded rods, it ensures stability and organization in your wire and cable management setup. The comprehensive hardware kit includes everything needed for effortless installation, providing peace of mind in maintaining a tidy and efficient workspace. Trust in the reliability of our Fiber Routing Mounting Brackets & Hardware for seamless connectivity solutions.

