| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FTRBN12M |
| Color: | Yellow |
| Overall Width: | 152.4 mm, 6 in |
| Overall Height: | 1.25 in, 31.8 mm |
| Overall Length: | 12 in, 3 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | New Threaded Rod |
| SKU: | PANFTRBN12M |
FTRBN12M
| Heilind Number: | PANFTRBN12M |
| Manufacturer: | Panduit |
| Manufacturer Number: | FTRBN12M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used for supporting the 2x2 and 4x4 Fiber-Duct Systems from new threaded rod installations. Bracket is secured to threaded rod with two nuts. Contains hardware for attaching to threaded rods and hardware for mounting channel to bracket. For 12mm Threaded Rod.
More >>Specifications
Detailed Description
Easily support the 2x2 and 4x4 Fiber-Duct™ Systems with our Fiber Routing Mounting Bracket, designed for new threaded rod installations. Crafted from durable steel in a vibrant yellow hue, this bracket ensures secure attachment to 12mm threaded rods. Featuring all necessary hardware for mounting, including two nuts for rod installation and additional hardware for channel attachment, it streamlines the setup process. With an overall width of 152.4mm, height of 31.8mm, and length of 3mm, this essential component guarantees efficient wire and cable management in any setting. Partner with our Fiber Optic Accessories for a comprehensive solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | PAN-OBS-20210317 - Obsolete some with replacements. Obsolescence of Network Infrastructure items. Thank you for your on-going support. LTB 7/1/21 | Download | |||

