| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FUSB |
| Color: | Yellow |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 114 mm, 4.49 in |
| Overall Length: | 171.2 mm, 6.74 in |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Underfloor Pedestal |
| SKU: | PANFUSB |
FUSB
| Heilind Number: | PANFUSB |
| Manufacturer: | Panduit |
| Manufacturer Number: | FUSB |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 2x2 and 4x4 Fiber-Duct Systems by attaching to underfloor pedestal (not included). Use on pedestals up to 1" in diameter. Bracket contains hardware to attach to pedestal and hardware for mounting channel to bracket.
More >>Specifications
Detailed Description
Support the 2x2 and 4x4 Fiber-Duct™ Systems effortlessly with our Fiber Routing Mounting Bracket. Designed to securely attach to underfloor pedestals up to 1" in diameter, this yellow bracket comes with all necessary hardware for easy installation. Constructed from durable steel, it ensures reliable support for your wiring duct system. Perfect for organizing and managing cables, this bracket is a must-have accessory for efficient wire and cable management in any setting. Stay organized and compliant with our robust and versatile mounting bracket.

