FWR-C

Heilind Number:PANFWR-C
Manufacturer:Panduit
Manufacturer Number:FWR-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type F and HN duct wire retainer/labeling device, 1.50" - 4.00" duct width, PVC, dark beige, 100 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FWR-C
Color:Dark Beige
Overall Width:17.8 mm, .7 in
Overall Length:3.88 in, 98.7 mm
Material:Lead-Free PVC
Width:17.8 mm, .7 in
Compatible Duct Width:4 in, 76.2 mm
Compatible Duct Type:F/HN
Compatible Duct Height:3.88 in, 98.7 mm
SKU:PANFWR-C

Detailed Description

Enhance organization in your workspace with our Panduct® type F and HN duct wire retainer/labeling device. Designed for duct widths ranging from 1.50" to 4.00", this PVC accessory in dark beige is perfect for managing cables with precision. Each package contains 100 pieces, ensuring you have an ample supply for your needs. The lead-free PVC construction guarantees durability and reliability. With an overall width of .7 inches (17.8 mm) and length of 3.88 inches (98.7 mm), it accommodates various duct sizes. RoHS compliant, this tool is a sustainable choice for your wire and cable management solutions. Upgrade your setup with this essential accessory, perfect for F/HN duct types.