| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FZBLP |
| Color: | Black |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | 17 mm, .67 in |
| Overall Length: | 2.81 in, 71.4 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Low Profile "Z" |
| SKU: | PANFZBLP |
FZBLP
| Heilind Number: | PANFZBLP |
| Manufacturer: | Panduit |
| Manufacturer Number: | FZBLP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Bracket used to offset 2x2 or 4x4 Fiber-Duct System and hinged duct from the front face of an equipment rack. Bracket provides a secure mounting surface .67" (17mm) from the front of an equipment rack.
More >>Specifications
Detailed Description
Easily offset 2x2 or 4x4 Fiber-Duct™ Systems and hinged ducts from the front face of your equipment rack with our Low Profile "Z" Fiber Routing Mounting Bracket. Crafted from durable steel, this black bracket provides a secure mounting surface, positioned .67" (17mm) away from the rack. Designed for efficient wire and cable management, it offers a sleek solution for organizing fiber optic accessories. RoHS compliant.

