| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X1.5BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X1.5BL6 |
G1.5X1.5BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in sleek black. Designed for efficient wire management, this duct measures 1.5 inches in width and height, with a convenient 6-foot length for versatile installations. Crafted from lead-free PVC, it ensures durability and safety for your wiring setup. Featuring mounting holes for easy attachment, this duct offers a slot width of .31 inches for seamless cable routing. RoHS compliant, it meets industry standards for environmental responsibility. Perfect for industrial and commercial applications, this product is a must-have for tidy and secure cable management.

