| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X1.5WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X1.5WH6-A |
G1.5X1.5WH6-A
Specifications
Detailed Description
Enhance your cable management system with our Panduct® type G wide slot wiring duct. Crafted from durable lead-free PVC in a clean white hue, this 1.5" W x 1.5" H duct offers a sleek solution for organizing cables. With a convenient 6-foot length, it provides ample space for routing wires efficiently. Easy to install using the included adhesive or mounting holes, it ensures a secure fit. The .31" slot width accommodates various cable sizes, while the overall dimensions of 1.75" W x 1.62" H make it versatile for different applications. Perfect for maintaining a tidy and organized workspace, this wiring duct is a must-have for any professional setup.

