| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X1.5WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X1.5WH6 |
G1.5X1.5WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Featuring a 1.5-inch width and 1.5-inch height, this 6-foot length duct in pristine white PVC ensures efficient routing of wires. Designed with mounting holes for easy installation, it offers a slot width of .31 inches for accommodating various cables. Crafted from lead-free PVC, it prioritizes safety and durability. RoHS compliant, this wide slot wiring duct is an essential component for tidy and secure cable management in any setting.

