| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X1WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.12 in, 28.4 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.12 in, 28.4 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X1WH6-A |
G1.5X1WH6-A
Specifications
Detailed Description
Organize and protect your cables with ease using our Panduct® type G wide slot wiring duct. This durable PVC duct, in a crisp white hue, measures 1.5" in width by 1" in height, with a convenient 6-foot length for ample coverage. Featuring adhesive backing for secure mounting, it is designed for simple installation. The wide slot design allows for easy cable insertion and management, while the lead-free PVC material ensures safety and compliance. Perfect for various applications, this wiring duct is an essential component for efficient cable organization.

