| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X1WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.12 in, 28.4 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.12 in, 28.4 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X1WH6 |
G1.5X1WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in white. Measuring 1.5 inches in width and 1 inch in height, this 6-foot length duct is perfect for managing wires efficiently. Made of lead-free PVC, it ensures durability while meeting RoHS compliance standards. With mounting holes for easy installation, this product is essential for maintaining a tidy and safe workspace. Ideal for various applications, it offers a slot width of .31 inches, accommodating different cable sizes. Upgrade your wire and cable management system with this high-quality accessory.

