| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X2BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X2BL6 |
G1.5X2BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Measuring 1.5 inches in width by 2 inches in height, this duct comes in a sleek black PVC material. With a length of 6 feet, it offers ample space for secure cable management. Featuring mounting holes for easy installation, it ensures a tidy setup. The lead-free PVC construction guarantees safety and durability. Its wide slot design, with a .31-inch width, accommodates various cable sizes. RoHS compliant, this duct is a reliable solution for efficient wire and cable management in any setting.

