| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X2IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X2IB6 |
G1.5X2IB6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Made from lead-free PVC in a striking intrinsic blue hue, this duct measures 1.5 inches in width by 2 inches in height, with a generous 6-foot length for ample coverage. Featuring mounting holes for easy installation, it boasts a slot width of .31 inches, offering efficient cable routing. RoHS compliant, this product is a reliable solution for tidy wire management in various settings. Explore our range for versatile wiring duct and accessories to streamline your cable organization needs.

