| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X3BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X3BL6 |
G1.5X3BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from durable black PVC, this 1.5" wide by 3" high duct offers ample space for routing and protecting wires. With a 6-foot length, it's perfect for larger installations. Mounting holes make installation a breeze, while the lead-free PVC construction ensures environmental compliance. The .31" wide slot accommodates various cable sizes, keeping them securely in place. Upgrade your wire management setup with this essential wide slot wiring duct.

