| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X3IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X3IB6 |
G1.5X3IB6
Specifications
Detailed Description
Enhance your cable organization with our Panduct® type G wide slot wiring duct. Crafted from durable lead-free PVC in a striking intrinsic blue hue, this 1.5" wide by 3" high duct spans 6 feet in length. Featuring convenient mounting holes with adhesive backing, installation is a breeze. The .31" slot width allows for easy cable insertion and management, while the overall compact dimensions of 1.75" in width and 3.12" in height make it ideal for various applications. Ensure compliance with RoHS standards while elevating your wire and cable management setup with this essential wide slot wiring duct. Explore our full range of wiring duct and accessories for comprehensive solutions to your organization needs.

