| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X3LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X3LG6-A |
G1.5X3LG6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from lead-free PVC in a sleek light gray hue, this duct offers a durable solution for managing wires. Measuring 1.5 inches in width and 3 inches in height, with a generous 6-foot length, it provides ample space for routing cables. The convenient adhesive mounting holes ensure easy installation, while the .31-inch slot width accommodates various cable sizes. RoHS compliant and designed for efficiency, this product is a must-have for any wire and cable management setup. Explore our range of wiring ducts and accessories for seamless organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1.5LG6 | Duct cover, 1.5 W x 6' length, PVC, light gray. | ![]() |
| Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit G1.5X4LG6-A | Panduct® type G wide slot wiring duct, 1.5 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G1X3LG6-A | Panduct® type G wide slot wiring duct, 1 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G1X4LG6-A | Panduct® type G wide slot wiring duct, 1 W x 4 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G2X3LG6-A | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit G3X3LG6-A | Panduct® type G wide slot wiring duct, 3 W x 3 H, 6' length, PVC, adhesive, light gray. | ![]() |
| Panduit PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |


