| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X3WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X3WH6-A |
G1.5X3WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from durable, lead-free PVC in a sleek white finish, this duct measures 1.5 inches in width by 3 inches in height, with a generous 6-foot length for ample coverage. Featuring convenient mounting holes with adhesive backing, installation is a breeze. The .31-inch wide slots accommodate cables of varying sizes, while ensuring neat and secure routing. Perfect for residential or commercial use, this RoHS-compliant duct is an essential for efficient wire management. Elevate your space with the convenience and reliability of our wide slot wiring duct.

