| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X3WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X3WH6 |
G1.5X3WH6
Specifications
Detailed Description
Enhance cable management with our Panduct® type G wide slot wiring duct, designed for efficient organization of wires. With a 1.5-inch width and 3-inch height, this PVC duct offers ample space for routing cables. The 6-foot length provides flexibility in installation, while the white color adds a clean and professional look to any setup. Featuring mounting holes for easy attachment, it ensures secure placement. Crafted from lead-free PVC, it meets environmental standards. The .31-inch slot width accommodates various cable sizes, making it suitable for diverse applications. Trust in its RoHS compliance for quality assurance. Perfect for industrial or residential use, this wide slot wiring duct guarantees optimal cable organization.

