| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.74 in, 44.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.74 in, 44.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X4BL6 |
G1.5X4BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from durable PVC in sleek black, this 1.5" W x 4" H duct offers a generous 6-foot length for versatile installations. Featuring convenient mounting holes, it ensures secure attachment while maintaining a tidy workspace. With a slot width of .31 inches, it accommodates various cables with ease. RoHS compliant and made of lead-free materials, it prioritizes safety and environmental responsibility. Ideal for Wire & Cable Management, this product is a must-have for any professional setup.

