| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X4IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.74 in, 44.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.74 in, 44.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X4IB6 |
G1.5X4IB6
Specifications
Detailed Description
Enhance cable management efficiency with our Panduct® Type G wide slot wiring duct. Designed for optimal organization, this duct measures 1.5 inches in width by 4 inches in height, with a generous 6-foot length. Crafted from durable lead-free PVC in a striking intrinsic blue hue, it not only ensures longevity but also adds a pop of color to your setup. Featuring mounting holes for easy installation, it offers a seamless solution for routing and protecting cables in various applications. The wide slot design allows for convenient cable insertion and removal, while the 0.31-inch slot width accommodates a range of cable sizes. With an overall width of 1.74 inches and overall height of 104.1 mm, it provides ample space for cable organization. Ideal for use in commercial and industrial settings, this wiring duct is a must-have for any project requiring efficient wire management. Explore our full range of Wire & Cable Management Products for comprehensive solutions.

