| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1.5X4WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.74 in, 44.2 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.74 in, 44.2 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1.5X4WH6 |
G1.5X4WH6
Specifications
Detailed Description
Enhance cable organization with the Panduct® type G wide slot wiring duct in white. Measuring 1.5" in width and 4" in height, this 6-foot duct is crafted from lead-free PVC, ensuring durability and safety. Featuring mounting holes for easy installation, it offers a slot width of .31" and is RoHS compliant. Ideal for wire and cable management, this product is a must-have for efficient and tidy installations.

