| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X1.5LG6-A |
| Color: | Light Gray |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X1.5LG6-A |
G1X1.5LG6-A
Specifications
Detailed Description
Enhance cable management efficiency with our Panduct® type G wide slot wiring duct. This durable PVC duct, measuring 1 W x 1.5 H, provides ample space for organizing cables. Featuring mounting holes and adhesive backing, installation is a breeze. Its sleek light gray design seamlessly blends in with any environment. RoHS compliant and crafted from lead-free PVC, it prioritizes safety and environmental responsibility. Perfect for tidying up wire setups in offices, homes, or industrial spaces, this 6-foot duct ensures a neat and organized workspace. Upgrade your cable organization game with this high-quality wiring duct.

