| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X1.5WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.62 in, 41.1 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X1.5WH6-A |
G1X1.5WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. This PVC duct, in a sleek white finish, measures 1 W x 1.5 H and comes in a convenient 6' length for versatile use. Featuring a secure adhesive mount, it ensures easy installation for efficient wire management. With a slot width of .31 in, it accommodates various cable sizes, while its lead-free PVC construction guarantees durability and safety. Ideal for a range of applications, this wide slot wiring duct is RoHS compliant, meeting high industry standards for environmental responsibility. Upgrade your wire and cable management setup with this essential product.

