G1X1BL6

Heilind Number:PANG1X1BL6
Manufacturer:Panduit
Manufacturer Number:G1X1BL6
Datasheet:Product Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wide slot wiring duct, 1 W x 1 H, 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X1BL6
Color:Black
Mount Type:Mounting Holes
Overall Width:1.25 in, 31.8 mm
Overall Height:1.12 in, 28.4 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:1.12 in, 28.4 mm
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X1BL6

Detailed Description

Upgrade your cable management system with our Panduct® type G wide slot wiring duct. Made from durable PVC in a sleek black finish, this duct measures 1 inch in width and 1 inch in height, with a generous 6-foot length to accommodate your wiring needs. Featuring convenient mounting holes, installation is a breeze. The lead-free PVC material guarantees safety and compliance with RoHS standards. With a slot width of .31 inches, it's perfect for organizing cables of various sizes. Trust in this high-quality product to streamline your wire and cable setup efficiently.