| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X1WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 1.12 in, 28.4 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.12 in, 28.4 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X1WH6-A |
G1X1WH6-A
| Heilind Number: | PANG1X1WH6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | G1X1WH6-A |
| Datasheet: | Product Drawing |
| ECAD Model: |
Description:
Panduct® type G wide slot wiring duct, 1 W x 1 H, 6' length, PVC, adhesive, white.
More >>Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. This durable PVC duct, measuring 1 inch in width and 1 inch in height, comes in a convenient 6-foot length for efficient installation. Featuring a pristine white finish, it seamlessly blends into any environment while providing a secure channel for wires. The mounting holes with adhesive backing ensure easy and reliable attachment. With a slot width of 0.31 inches, it accommodates various cable sizes, while its lead-free PVC construction guarantees safety and compliance. Perfect for managing wires in a range of settings, this wiring duct offers a practical solution for tidy cable routing.

