G1X2IB6

Heilind Number:PANG1X2IB6
Manufacturer:Panduit
Manufacturer Number:G1X2IB6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, intrinsic blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G1X2IB6
Color:Intrinsic Blue
Mount Type:Mounting Holes
Overall Width:1.25 in, 31.8 mm
Overall Height:2.12 in, 53.8 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.12 in, 53.8 mm
Width:1.25 in, 31.8 mm
Product Type:Wide Slot Wiring Duct
SKU:PANG1X2IB6

Detailed Description

Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from PVC in a striking intrinsic blue hue, this duct measures 1 inch in width by 2 inches in height, with a generous 6-foot length for versatile installation. Featuring mounting holes for easy setup, it ensures secure placement. The lead-free PVC construction guarantees durability, while the .31-inch slot width accommodates various cable sizes. RoHS compliant and designed for efficient wire management, this product is a must-have for tidy and efficient installations. Upgrade your cable organization solutions with this wide slot wiring duct.