| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X2WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.12 in, 53.8 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X2WH6-A |
G1X2WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in white. Designed for efficient wire management, this 1 W x 2 H duct features a 6' length, perfect for various applications. Crafted from lead-free PVC with adhesive backing, installation is a breeze. With a slot width of .31 inches and overall dimensions of 1.25"W x 2.12"H, it accommodates cables of different sizes. RoHS compliant, it guarantees environmentally friendly operation. Ideal for mounting with adhesive or holes, this duct is a must-have for tidy and secure cable routing.

