| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X3IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X3IB6 |
G1X3IB6
Specifications
Detailed Description
Enhance your wiring organization with our Panduct® type G wide slot wiring duct, designed for efficient cable management. This durable PVC duct, in a vibrant Intrinsic Blue hue, features a 1-inch width and 3-inch height, ideal for accommodating various cables. With a 6-foot length, it offers ample space for routing cables securely. The lead-free PVC construction ensures environmental sustainability, while the .31-inch slot width allows for easy cable insertion. Mounting holes facilitate easy installation. RoHS compliant, this wide slot wiring duct is a reliable solution for tidy and compliant cable management in any setting.

