| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X3WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.12 in, 79.2 mm |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X3WH6-A |
G1X3WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from lead-free PVC in a sleek white finish, this duct measures 1 inch in width by 3 inches in height, with a generous 6-foot length for versatile installations. Featuring adhesive backing for easy mounting, it also includes pre-drilled holes for additional security if needed. The .31-inch wide slot efficiently accommodates cables, while meeting ROHS compliance standards for environmentally-friendly construction. Ideal for clean and efficient wire management in various applications.

