| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X4BL6 |
G1X4BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in black. Crafted from lead-free PVC, this 1-inch wide by 4-inch high duct spans 6 feet in length, offering ample space for efficient wire management. Featuring mounting holes for easy installation, it ensures a secure fit. With a slot width of 0.31 inches, it accommodates various cable sizes. RoHS compliant, this product is ideal for maintaining a tidy and compliant workspace. Perfect for use in a variety of applications, it provides a durable and practical solution for wire and cable management.

