| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X4IB6 |
| Color: | Intrinsic Blue |
| Mount Type: | Mounting Holes |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X4IB6 |
G1X4IB6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Designed for efficient wire management, this 1-inch wide by 4-inch high duct comes in a 6-foot length for versatile use. Crafted from durable and environmentally friendly lead-free PVC in a vibrant intrinsic blue hue, it not only offers a sleek aesthetic but also complies with safety standards. Featuring mounting holes for easy installation, its .31-inch slot width accommodates various cable sizes. Perfect for industrial or commercial settings, this wide slot wiring duct ensures tidy and secure routing of wires, promoting a clutter-free workspace. Explore our range of Wire & Cable Management Products for all your wiring needs.

