| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G1X4WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 104.1 mm, 4.1 in |
| Width: | 1.25 in, 31.8 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG1X4WH6-A |
G1X4WH6-A
Specifications
Detailed Description
Introducing the Panduct® type G wide slot wiring duct, an essential component for efficient cable management. This duct, featuring a 1-inch width and 4-inch height, offers ample space for organizing cables in various settings. Crafted from durable PVC material, it ensures long-lasting performance while adhering securely with its adhesive backing. The sleek white finish adds a clean and professional touch to any installation. With mounting holes for easy placement, this 6-foot length duct is ideal for neatly routing and protecting wires. Its wide slot design, with a 0.31-inch width, accommodates multiple cables, making it perfect for use in wire and cable management applications. Upgrade your workspace with this high-quality wiring duct, a must-have in the realm of efficient organization.

